TruComponents 1570181 Winding Wire 1x0.01mm² Black 15m For Electrical Use

Image Representative of Range

TruComponents 1570181 Winding Wire 1x0.01mm² Black 15m For Electrical Use

MPN
1570181
EAN-13
4016139256924
Order Code
13-2550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.11
10+ £4.75
50+ £4.62
100+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

TruComponents manufactures the 1570181 Winding Wire, featuring a 1 x 0.01 mm² cross-section and a 15-metre length in black. This wire is suitable for wire wrapping, internal wiring, and switchboard applications. Its fine gauge makes it ideal for precision winding technology tasks.
Colour Black
Number of Cores 1
AWG 36 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.01mm²
Cable Diameter 0.25mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 36
Packaged Yes
Sold by Metre No
Type KW36BK-15M

Reviews

Be the first to submit a review

Trustpilot