TruComponents 1570177 Strand Cable LiY 1x1.50mm² Blue 10m Ideal for Modellers

Image Representative of Range

TruComponents 1570177 Strand Cable LiY 1x1.50mm² Blue 10m Ideal for Modellers

MPN
1570177
EAN-13
4016139256887
Order Code
13-2548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £8.23
50+ £8.02
100+ £7.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

TruComponents 1570177 is a LiY wire cable featuring a blue braid with a cross-sectional area of 1 x 1.50 mm², supplied in a 10 m length. This strand is ideal for internal and switchboard wiring applications. It is designed to provide reliable performance in electrical installations.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot