TruComponents 1570176 Strand LiY 1x1mm² Yellow 10m Ideal for Electronics

Image Representative of Range

TruComponents 1570176 Strand LiY 1x1mm² Yellow 10m Ideal for Electronics

MPN
1570176
EAN-13
4016139256870
Order Code
13-2547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.13
10+ £6.63
50+ £6.46
100+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

TruComponents manufactures the 1570176 Strand LiY wire cable, featuring a 1 x 1 mm² cross-section and comes in a 10 m length, coloured yellow. It is ideal for internal and switchboard wiring applications. This braid wire ensures reliable connectivity and performance in electronic systems.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot