TruComponents 1570175 Wiring LiY 0.14 mm² Green 100 m for Modelling

Image Representative of Range

TruComponents 1570175 Wiring LiY 0.14 mm² Green 100 m for Modelling

MPN
1570175
EAN-13
4016139256863
Order Code
13-2546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.61
10+ £10.80
50+ £10.52
100+ £10.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

TruComponents offers the 1570175 Strand LiY wire, featuring a 1 x 0.14 mm² green braid over a length of 100 metres. This wire cable is ideal for internal and switchboard wiring applications. Renowned for its flexibility and durability, it is well-suited for precise electrical installations.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot