TruComponents 1570174 Strand LiY 1x0.14mm² Black 100m for Modellers

Image Representative of Range

TruComponents 1570174 Strand LiY 1x0.14mm² Black 100m for Modellers

MPN
1570174
EAN-13
4016139256856
Order Code
13-2545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.34
10+ £10.55
50+ £10.28
100+ £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents manufactures the 1570174 Strand LiY wire cable, which has a specification of 1 x 0.14 mm² and comes in a 100 m length. It is black in colour and typically used for internal or switchboard wiring applications. This braid wire is suitable for various electrical installations requiring flexible and reliable connections.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot