TruComponents 1570173 Strand LiY Cable 1x0.14mm² Grey 25m Ideal for Modellers

Image Representative of Range

TruComponents 1570173 Strand LiY Cable 1x0.14mm² Grey 25m Ideal for Modellers

MPN
1570173
EAN-13
4016139256849
Order Code
13-2544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.72
10+ £3.46
50+ £3.38
100+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

TruComponents manufactures the 1570173 Strand LiY wire cable, which features a cross-section of 1 x 0.14 mm² and a length of 25 metres, in a grey colour. This wire cable is ideal for internal and switchboard wiring applications, offering flexibility and reliability. It is equipped with a braid for enhanced durability during installation.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot