TruComponents 1570172 Strand LiY 1x0.14mm² Grey 10m Ideal for Modelling

Image Representative of Range

TruComponents 1570172 Strand LiY 1x0.14mm² Grey 10m Ideal for Modelling

MPN
1570172
EAN-13
4016139256832
Order Code
13-2543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.85
10+ £1.72
50+ £1.68
100+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

TruComponents manufactures the 1570172 Strand LiY wire, which features a 1 x 0.14 mm² specification and comes in a grey colour with a 10-metre length. This wire is ideal for internal switchboard wiring and general braid wire applications. Its precise construction makes it suitable for intricate wiring tasks.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LE-POEV 100KA-SB

Reviews

Be the first to submit a review

Trustpilot