TruComponents 1569248 Reel Empty Black 1 piece Sturdy and Durable

Image Representative of Range

TruComponents 1569248 Reel Empty Black 1 piece Sturdy and Durable

MPN
1569248
EAN-13
4016139254227
Order Code
13-2542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.875
10+ £0.814
50+ £0.793
100+ £0.773
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,257 in stock

TruComponents manufactures the 1569248 Reel (empty) in black, designed to handle various wiring needs. It is suitable for organizing braid wire and internal or switchboard wiring. This reel is primarily used in electrical and telecommunications applications for efficient cable management.
Colour Black
Number of Cores 1
AWG Not Applicable
Cable Diameter 50mm
Halogen-free No
Hole Ø (coil) 20mm
Type 93013c1181

Reviews

Be the first to submit a review

Trustpilot