TruComponents 1568995 Winding Wire 2x0.28mm² Black/Red 25m

Image Representative of Range

TruComponents 1568995 Winding Wire 2x0.28mm² Black/Red 25m

MPN
1568995
EAN-13
4016139251691
Order Code
13-2541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.93
50+ £4.81
100+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

TruComponents produces the 1568995 Winding Wire, featuring dual-colour black and red wires, each with a cross-section of 0.28 mm², in a 25-meter length. This wiring braid is typically used for internal wiring and switchboard wiring applications. The manufacturer's high-quality wire wrap is essential for accurate and durable electrical connections.
Colour Black & Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Conductor: copper
Conductor Cross Section 2 x 0.28mm²
Cable Diameter 2.20mm
Cable features Rigid
Halogen-free No
Maximum Temperature +70°C
Min. temperature -20°C
Packaged Yes
Type 93030c444

Reviews

Be the first to submit a review

Trustpilot