TruComponents 1568968 Earth Cable 4 mm² Black 5m Copper-Plated Aluminium

Image Representative of Range

TruComponents 1568968 Earth Cable 4 mm² Black 5m Copper-Plated Aluminium

MPN
1568968
EAN-13
4016139251424
Order Code
13-2540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.40
50+ £6.24
100+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents produces the Earth cable 1568968, offering a 4 mm² cross-section in a 5-meter length with a black colour. The cable features a durable braid, making it ideal for internal or switchboard wiring. It is typically used to ensure effective grounding in electrical applications.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 4mm²
Cable Diameter 5mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -20°C
Packaged Yes
Sold by Metre No
Type 93030c473

Reviews

Be the first to submit a review

Trustpilot