TruComponents 1568696 FLRY-B Auto Wire 1x1.50mm² Orange 50m

Image Representative of Range

TruComponents 1568696 FLRY-B Auto Wire 1x1.50mm² Orange 50m

MPN
1568696
EAN-13
4016139248707
Order Code
13-2537
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £31.72
10+ £29.50
50+ £28.74
100+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents' automotive wire 1568696 is an orange FLRY-B type, measuring 1 x 1.50 mm² and provided in a 50 m length. It is ideal for internal wiring and switchboard applications in automotive settings. This wire is designed for reliable performance in automotive and transport systems.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.40mm
Cable features Flexible
Core layout 30 x 0.26mm
Halogen-free No
Maximum Temperature +105°C
Min. temperature -40°C
Sold by Metre No
Type 93030c390

Reviews

Be the first to submit a review

Trustpilot