TruComponents 1568695 Automotive Wire Red 1x1.50mm² 50m FLRY-B

Image Representative of Range

TruComponents 1568695 Automotive Wire Red 1x1.50mm² 50m FLRY-B

MPN
1568695
EAN-13
4016139248691
Order Code
13-2536
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £31.72
10+ £29.50
50+ £28.74
100+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TruComponents manufactures the 1568695 automotive wire, which features a FLRY-B design with a cross-section of 1 x 1.50 mm² and comes in red, sold in lengths of 50 metres. This wire is well-suited for internal switchboard wiring and other automotive applications due to its flexible and resilient construction. It's ideal for use as wiring braid or braid wire, ensuring reliable performance in technical installations.
Colour Red
Conductor Cross Sectional 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 30 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c389
Outside Ø 2.40mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot