TruComponents 1568694 FLRY-B Automotive Wire 1x1.50mm² Blue 50m

Image Representative of Range

TruComponents 1568694 FLRY-B Automotive Wire 1x1.50mm² Blue 50m

MPN
1568694
EAN-13
4016139248684
Order Code
13-2535
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £30.39
10+ £28.26
50+ £27.53
100+ £26.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The TruComponents 1568694 Automotive wire is a blue, flexible wire with a cross-section of 1 x 1.50 mm² and a length of 50 m. It is ideal for internal and switchboard wiring in automotive applications. This high-quality wire is designed for durability and reliability in vehicle systems.
Colour Blue
Conductor Cross Sectional 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 30 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c387
Outside Ø 2.40mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot