TruComponents 1568681 Automotive Wire FLRY-B 1x0.75mm² Black 50m

Image Representative of Range

TruComponents 1568681 Automotive Wire FLRY-B 1x0.75mm² Black 50m

MPN
1568681
EAN-13
4016139248554
Order Code
13-2531
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £15.04
10+ £13.99
50+ £13.63
100+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

TruComponents manufactures the Automotive wire FLRY-B 1 x 0.75 mm² in black, available in a 50-metre length. This wire, ideal for internal and switchboard wiring, features a 0.75 mm² cross-section suitable for automotive applications. Its flexibility and durability make it a reliable choice for wiring braids in various vehicles.
Colour Black
Conductor Cross Sectional 0.75mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 24 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c366
Outside Ø 1.90mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot