TruComponents 1568649 FLRY-A Auto Wire 1x1mm² Red 50m

Image Representative of Range

TruComponents 1568649 FLRY-A Auto Wire 1x1mm² Red 50m

MPN
1568649
EAN-13
4016139248233
Order Code
13-2521
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £19.87
10+ £18.48
50+ £18.01
100+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

TruComponents' automotive wire, model 1568649, features a 1 x 1 mm² cross-sectional area and comes in a 50-meter length, coloured red. Designed for internal and switchboard wiring, this reliable braid wire is ideal for automotive applications. Its high-quality construction ensures enhanced durability and performance in vehicle electrical systems.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 19 x 0.26mm
Halogen-free No
Maximum Temperature +105°C
Min. temperature -40°C
Packaged Yes
Sold by Metre No
Type 93030c312

Reviews

Be the first to submit a review

Trustpilot