TruComponents 1568648 FLRY-A Auto Wire 1x1mm² Black 50m

Image Representative of Range

TruComponents 1568648 FLRY-A Auto Wire 1x1mm² Black 50m

MPN
1568648
EAN-13
4016139248226
Order Code
13-2520
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £22.04
10+ £20.50
50+ £19.97
100+ £19.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents offers automotive wire, part number 1568648, with a specification of FLRY-A 1 x 1 mm², in black, measuring 50 metres in length. This braid wire is suitable for internal and switchboard wiring in automotive applications. It is designed for dependable performance in vehicle electrical systems.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 19 x 0.26mm
Halogen-free No
Maximum Temperature +105°C
Min. temperature -40°C
Packaged Yes
Sold by Metre No
Type 93030c311

Reviews

Be the first to submit a review

Trustpilot