TruComponents 1568629 Automotive Wire FLRY-A 1x0.35mm² Black 50m

Image Representative of Range

TruComponents 1568629 Automotive Wire FLRY-A 1x0.35mm² Black 50m

MPN
1568629
EAN-13
4016139248035
Order Code
13-2514
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.96
10+ £7.40
50+ £7.21
100+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

TruComponents manufactures the 1568629 Automotive wire with a FLRY-A specification, featuring a single strand of 0.35 mm² cross-sectional area in a black colour. The wire is suitable for internal and switchboard wiring, typically used in automotive applications. It comes in a length of 50 metres, providing reliable performance for complex vehicle electrical systems.
Colour Black
Conductor Cross Sectional 0.35mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 7 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c278
Outside Ø 1.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot