TruComponents 1567904 Jumper Wire 1x0.20mm² Yellow 100m

Image Representative of Range

TruComponents 1567904 Jumper Wire 1x0.20mm² Yellow 100m

MPN
1567904
EAN-13
4016139240787
Order Code
13-2513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.71
10+ £7.17
50+ £6.99
100+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 254 in stock

The TruComponents 1567904 Jumper Wire Yv, with a specification of 1 x 0.20 mm² and a length of 100 metres, is designed for internal and switchboard wiring. This yellow braid wire is known for its flexibility and durability, making it ideal for various electrical applications. Manufactured by TruComponents, it offers reliable performance in complex wiring systems.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot