TruComponents 1567900 Jumper Wire Yv 1x0.20mm² Green 100m

Image Representative of Range

TruComponents 1567900 Jumper Wire Yv 1x0.20mm² Green 100m

MPN
1567900
EAN-13
4016139240749
Order Code
13-2512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £7.11
50+ £6.93
100+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents manufactures the 1567900 jumper wire, which features a 0.20 mm² cross-sectional area and is 100 metres long, with a green coating. This braid wire is ideal for internal and switchboard wiring, ensuring reliable connectivity. Its robust design supports various wiring applications in electronic and electrical projects.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot