TruComponents 1567899 Jumper Wire Yv 1x0.20 mm² Black 100m

Image Representative of Range

TruComponents 1567899 Jumper Wire Yv 1x0.20 mm² Black 100m

MPN
1567899
EAN-13
4016139240732
Order Code
13-2511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.69
10+ £7.15
50+ £6.97
100+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

TruComponents manufactures the 1567899 jumper wire, which features a 1 x 0.20 mm² braid and comes in black with a length of 100 m. This versatile wiring braid is ideal for internal and switchboard wiring applications. Its high-quality construction ensures reliable performance in various electrical setups.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot