TruComponents 1567892 Jumper Wire Red 1x0.20mm² 50m

Image Representative of Range

TruComponents 1567892 Jumper Wire Red 1x0.20mm² 50m

MPN
1567892
EAN-13
4016139240664
Order Code
13-2509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.50
10+ £4.19
50+ £4.08
100+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

TruComponents manufactures the 1567892 Jumper Wire, featuring a single conductor with a 0.20 mm² cross-section and a red exterior, available in a 50 m roll. This braid wire is commonly used in internal and switchboard wiring applications, providing reliable connectivity and organisation. Known for its flexibility and durability, it is ideal for efficient jumper and wiring tasks.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot