TruComponents 1567890 Jumper Wire Yv 1x0.20mm² White 25m

Image Representative of Range

TruComponents 1567890 Jumper Wire Yv 1x0.20mm² White 25m

MPN
1567890
EAN-13
4016139240640
Order Code
13-2508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.91
10+ £2.71
50+ £2.64
100+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

Manufactured by TruComponents, the Jumper Wire Yv features a single 0.20 mm² white braid and is available in a 25 m length. This braid wire is ideal for internal and switchboard wiring, ensuring efficient connectivity. It is well-suited for tasks requiring precise jumper wire applications.
Colour White
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot