TruComponents 1567888 Jumper Wire 0.20mm² Red 25m

Image Representative of Range

TruComponents 1567888 Jumper Wire 0.20mm² Red 25m

MPN
1567888
EAN-13
4016139240626
Order Code
13-2507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.69
50+ £2.62
100+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The TruComponents jumper wire is a red, 25-metre long wiring braid with a cross-section of 0.20 mm². Manufactured by TruComponents, it is typically used for internal and switchboard wiring. This braid wire offers reliable performance for various electrical applications.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot