TruComponents 1567887 Jumper Wire 0.20 mm² Black 25 m

Image Representative of Range

TruComponents 1567887 Jumper Wire 0.20 mm² Black 25 m

MPN
1567887
EAN-13
4016139240619
Order Code
13-2506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.55
50+ £2.49
100+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

TruComponents Jumper wire Yv 1 x 0.20 mm² Black 25 m is a braid wire ideal for internal and switchboard wiring applications. Manufactured with a 0.20 mm² cross-section and 25 meters in length, it ensures reliable electrical connections. The black colour provides easy identification and integration into various wiring systems.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot