TruComponents 1567866 Wire 1x1.50mm² Black 25m Durable and Flexible

Image Representative of Range

TruComponents 1567866 Wire 1x1.50mm² Black 25m Durable and Flexible

MPN
1567866
EAN-13
4016139240404
Order Code
13-2503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £14.09
10+ £13.10
50+ £12.77
100+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

TruComponents manufactures the 1567866 Strand LiFY, a 1 x 1.50 mm² black wiring braid supplied in a 25 m length. This product is ideal for internal and switchboard wiring applications. The wiring braid's robust design ensures reliable performance in various electrical installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.70mm
Cable features Flexible
Core layout 85 x 0.15mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 1500V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot