TruComponents 1567862 LiFY Strand 1x1.50mm² Red 10m

Image Representative of Range

TruComponents 1567862 LiFY Strand 1x1.50mm² Red 10m

MPN
1567862
EAN-13
4016139240367
Order Code
13-2502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £7.23
10+ £6.72
50+ £6.55
100+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

TruComponents manufactures the Strand LiFY 1 x 1.50 mm² Red 10 m, identified by code 1567862. This braid wire is suitable for internal and switchboard wiring, providing flexibility and durability. Its typical applications include use in electrical installations where reliable wiring is essential.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.7mm
Cable features Flexible
Core layout 85 x 0.15mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot