TruComponents 1567860 Strand LiFY 0.75 mm² Yellow 100m Durable Cable

Image Representative of Range

TruComponents 1567860 Strand LiFY 0.75 mm² Yellow 100m Durable Cable

MPN
1567860
EAN-13
4016139240343
Order Code
13-2501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £30.12
10+ £28.01
50+ £27.29
100+ £26.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TruComponents manufactures the 1567860 Strand LiFY, a 1 x 0.75 mm² yellow braid wire. This internal wiring is perfect for switchboard wiring, available in a 100-meter length. Its construction makes it ideal for various wiring braid applications.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot