TruComponents 1567857 LiFY Strand 1x0.75mm² Red 100m

Image Representative of Range

TruComponents 1567857 LiFY Strand 1x0.75mm² Red 100m

MPN
1567857
EAN-13
4016139240312
Order Code
13-2500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £28.85
10+ £26.83
50+ £26.14
100+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TruComponents manufactures the 1567857 Strand LiFY, a red braided wire with a cross-section of 1 x 0.75 mm² and a length of 100 metres. This wiring braid is ideal for internal and switchboard wiring applications. Its robust design ensures reliable performance in various electrical systems.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot