TruComponents 1567849 LiFY Strand 1x0.75mm² Yellow 25m

Image Representative of Range

TruComponents 1567849 LiFY Strand 1x0.75mm² Yellow 25m

MPN
1567849
EAN-13
4016139240237
Order Code
13-2499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £7.42
10+ £6.90
50+ £6.73
100+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

TruComponents manufactures the Strand LiFY 1 x 0.75 mm² Yellow wiring braid, identified by part number 1567849. This 25-metre braid wire features a cross-section of 0.75 mm², suitable for internal and switchboard wiring applications. Its distinct yellow colouring allows for easy differentiation and identification in wiring systems.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot