TruComponents 1567848 Strand Wire LiFY 1x0.75mm² White 25m

Image Representative of Range

TruComponents 1567848 Strand Wire LiFY 1x0.75mm² White 25m

MPN
1567848
EAN-13
4016139240220
Order Code
13-2498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £7.44
10+ £6.92
50+ £6.75
100+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The TruComponents 1567848 Strand LiFY 1 x 0.75 mm² White 25 m is a braid wire used for internal and switchboard wiring. It is manufactured by TruComponents and features a single strand with a cross-sectional area of 0.75 mm². Typical applications include wiring tasks that require flexibility and reliability in electrical systems.
Colour White
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot