TruComponents 1567847 Strand Wire 1x0.75 mm² Green 25 m

Image Representative of Range

TruComponents 1567847 Strand Wire 1x0.75 mm² Green 25 m

MPN
1567847
EAN-13
4016139240213
Order Code
13-2497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £8.07
10+ £7.50
50+ £7.31
100+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

TruComponents manufactures the 1567847 Strand LiFY, a 1 x 0.75 mm² green wiring braid sold in 25 m lengths. This braid wire is designed for internal wiring and switchboard wiring applications, ensuring flexible and reliable connections. Ideal for various electrical setups, it facilitates efficient electrical transmission within systems.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot