TruComponents 1567846 Strand LiFY 1x0.75mm² Blue 10m Durable Wiring

Image Representative of Range

TruComponents 1567846 Strand LiFY 1x0.75mm² Blue 10m Durable Wiring

MPN
1567846
EAN-13
4016139240206
Order Code
13-2496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.44
50+ £4.32
100+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The TruComponents 1567846 is a blue LiFY strand wire with a cross-section of 1 x 0.75 mm² and a length of 10 metres. Manufactured by TruComponents, it features a highly flexible braid suitable for intricate internal and switchboard wiring. This wiring braid is ideal for applications requiring efficient and compact electrical connections.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot