TruComponents 1567843 Strand LiFY 1x0.75mm² Brown 10m Durable Cable

Image Representative of Range

TruComponents 1567843 Strand LiFY 1x0.75mm² Brown 10m Durable Cable

MPN
1567843
EAN-13
4016139240176
Order Code
13-2495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £4.71
10+ £4.38
50+ £4.26
100+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents manufactures the 1567843 Strand LiFY 1 x 0.75 mm² Brown 10 m, designed for internal and switchboard wiring. The wiring braid features a 0.75 mm² cross-section and is 10 metres long, suitable for precise electrical connectivity. It is typically used in applications requiring flexible and reliable internal wiring solutions.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot