TruComponents 1567841 LiFY Strand 1x0.75mm² Black 10m Durable Wire

Image Representative of Range

TruComponents 1567841 LiFY Strand 1x0.75mm² Black 10m Durable Wire

MPN
1567841
EAN-13
4016139240152
Order Code
13-2494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £3.52
10+ £3.28
50+ £3.19
100+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Manufactured by TruComponents, the 1567841 Strand LiFY 1 x 0.75 mm² Black 10 m is a wiring braid ideal for internal or switchboard wiring. This braid wire features a black coating and a cross-sectional area of 0.75 mm², ensuring durability and versatility. It is typically used in electronic applications for reliable and efficient power distribution.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot