TruComponents 1567835 LiFY Strand 1x0.50mm² Green 100m

Image Representative of Range

TruComponents 1567835 LiFY Strand 1x0.50mm² Green 100m

MPN
1567835
EAN-13
4016139240091
Order Code
13-2493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £25.13
10+ £23.37
50+ £22.77
100+ £22.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TruComponents' 1567835 is a green LiFY braid wire, measuring 1 x 0.50 mm² and supplied in a 100 m strand. This high-quality wiring braid is suitable for internal and switchboard wiring applications. It offers reliable performance for various electrical installations.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot