TruComponents 1567824 LiFY Strand 1x0.50mm² Red 25m Durable Wire

Image Representative of Range

TruComponents 1567824 LiFY Strand 1x0.50mm² Red 25m Durable Wire

MPN
1567824
EAN-13
4016139239989
Order Code
13-2492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £6.80
10+ £6.32
50+ £6.16
100+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

The TruComponents 1567824 Strand LiFY 1 x 0.50 mm² Red 25 m is a flexible braid wire commonly used for internal and switchboard wiring. Manufactured by TruComponents, this product features a single red strand with a 0.50 mm² cross-section and a 25 m length. It is ideal for applications requiring durable and reliable electrical connections.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot