TruComponents 1567823 Strand LiFY Wire 1x0.50mm² Black 25m

Image Representative of Range

TruComponents 1567823 Strand LiFY Wire 1x0.50mm² Black 25m

MPN
1567823
EAN-13
4016139239972
Order Code
13-2491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £6.44
10+ £5.99
50+ £5.84
100+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

TruComponents manufactures the 1567823 Strand LiFY, a 1 x 0.50 mm² black braid wire available in a 25 m length. This wiring braid is ideal for internal and switchboard wiring applications. Its durable construction ensures reliable performance in various electrical setups.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot