TruComponents 1567817 LiFY Cable 1x0.50 mm² White 10m

Image Representative of Range

TruComponents 1567817 LiFY Cable 1x0.50 mm² White 10m

MPN
1567817
EAN-13
4016139239910
Order Code
13-2490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
2+ £3.72
10+ £3.46
50+ £3.38
100+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

TruComponents manufactures the 1567817 Strand LiFY, a braid wire with a specification of 1 x 0.50 mm² and a length of 10 metres in white. It is designed for internal and switchboard wiring applications. The product's compact design makes it ideal for efficient and safe electrical connections in confined spaces.
Colour White
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot