TruComponents 1567814 Strand LiFY 1x0.25mm² Violet 100m

Image Representative of Range

TruComponents 1567814 Strand LiFY 1x0.25mm² Violet 100m

MPN
1567814
EAN-13
4016139239880
Order Code
13-2489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £18.81
10+ £17.49
50+ £17.04
100+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

TruComponents 1567814 is a violet strand LiFY braid wire with dimensions of 1 x 0.25 mm², available in a length of 100 m. The product is ideal for internal and switchboard wiring applications. Known for its flexibility and durability, it caters well to precision tasks.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot