TruComponents 1567813 Cable 1x0.25mm² Yellow 100m Durable LiFY Strand

Image Representative of Range

TruComponents 1567813 Cable 1x0.25mm² Yellow 100m Durable LiFY Strand

MPN
1567813
EAN-13
4016139239873
Order Code
13-2488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £18.45
10+ £17.15
50+ £16.71
100+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TruComponents 1567813 is a strand wire with a cross-section of 1 x 0.25 mm², available in a yellow 100 m roll. It's typically used for internal and switchboard wiring due to its flexible braid construction. The wiring braid ensures reliable performance in various electrical applications.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot