TruComponents 1567812 Strand LiFY 1x0.25mm² Grey 100m

Image Representative of Range

TruComponents 1567812 Strand LiFY 1x0.25mm² Grey 100m

MPN
1567812
EAN-13
4016139239866
Order Code
13-2487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £18.29
10+ £17.01
50+ £16.57
100+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

TruComponents manufactures the 1567812 Strand LiFY, a grey wiring braid with a cross-section of 1 x 0.25 mm², available in a 100 m length. This braid wire is ideal for internal and switchboard wiring applications. Its durable construction makes it suitable for reliable electrical connections.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot