TruComponents 1567811 Wire LiFY 1x0.25mm² Green 100m Durable and Safe

Image Representative of Range

TruComponents 1567811 Wire LiFY 1x0.25mm² Green 100m Durable and Safe

MPN
1567811
EAN-13
4016139239859
Order Code
13-2486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £18.11
10+ £16.84
50+ £16.41
100+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TruComponents manufactures the 1567811 Strand LiFY, featuring a 1 x 0.25 mm² green braid wire in a 100 m length. This internal wiring is ideal for switchboard applications. It provides reliable connectivity and is designed for efficient electrical performance.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot