TruComponents 1567810 LiFY Wire 1x0.25mm² Red 100m

Image Representative of Range

TruComponents 1567810 LiFY Wire 1x0.25mm² Red 100m

MPN
1567810
EAN-13
4016139239842
Order Code
13-2485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £18.20
10+ £16.93
50+ £16.49
100+ £16.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

TruComponents' part 1567810 is a red strand LiFY braid wire featuring a 1 x 0.25 mm² cross-section and is 100 metres in length. This wiring braid is ideal for internal and switchboard wiring applications. The durable design makes it suitable for use in complex electrical systems.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot