TruComponents 1567809 Cable 1x0.25mm² Black 100m Flexible Stranded

Image Representative of Range

TruComponents 1567809 Cable 1x0.25mm² Black 100m Flexible Stranded

MPN
1567809
EAN-13
4016139239835
Order Code
13-2484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £18.47
10+ £17.18
50+ £16.73
100+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The TruComponents 1567809 Strand LiFY is a black braid wire with a cross-section of 1 x 0.25 mm² and comes in a 100 m length. It is designed for internal and switchboard wiring. This wiring braid is suitable for use in applications requiring flexible internal connectivity.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot