TruComponents 1567808 Strand LiFY 1x0.25mm² Violet 50m

Image Representative of Range

TruComponents 1567808 Strand LiFY 1x0.25mm² Violet 50m

MPN
1567808
EAN-13
4016139239828
Order Code
13-2483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £8.76
10+ £8.14
50+ £7.94
100+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TruComponents manufactures the 1567808, a violet wiring braid strand with a LiFY 1 x 0.25 mm² specification, supplied in a 50 m roll. This braid wire is ideal for internal and switchboard wiring applications. Its robust design ensures reliable performance in electrical installations.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot