TruComponents 1567807 Strand LiFY 1x0.25mm² Orange 50m Durable Wire

Image Representative of Range

TruComponents 1567807 Strand LiFY 1x0.25mm² Orange 50m Durable Wire

MPN
1567807
EAN-13
4016139239811
Order Code
13-2482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £9.71
10+ £9.03
50+ £8.79
100+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents manufactures the 1567807 Strand LiFY, featuring 1 x 0.25 mm² braid wire in orange and available in 50 m length. This wiring braid is designed for internal and switchboard wiring applications. Its compact design and durable construction make it suitable for intricate electrical setups.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot