TruComponents 1567806 LiFY Strand 1x0.25mm² Yellow 50m

Image Representative of Range

TruComponents 1567806 LiFY Strand 1x0.25mm² Yellow 50m

MPN
1567806
EAN-13
4016139239804
Order Code
13-2481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £9.94
10+ £9.24
50+ £9.01
100+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

TruComponents manufactures the 1567806 Strand LiFY 1 x 0.25 mm² Yellow 50 m, which is an internal wiring braid. This braid wire is suitable for switchboard wiring applications. It features a bright yellow colour for easy identification.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot