TruComponents 1567804 Wire 1x0.25mm² Green 50m Flexible Strand

Image Representative of Range

TruComponents 1567804 Wire 1x0.25mm² Green 50m Flexible Strand

MPN
1567804
EAN-13
4016139239781
Order Code
13-2479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £9.83
10+ £9.14
50+ £8.90
100+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

TruComponents manufactures the 1567804 Strand LiFY, a green wiring braid with a cross-section of 1 x 0.25 mm² and a length of 50 metres. This braid wire is ideal for internal and switchboard wiring, offering flexibility and reliability. The product is versatile and suitable for various electrical applications that require durable and efficient wiring solutions.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot