TruComponents 1567803 Strand LiFY 1x0.25mm² Red 50m Durable Wire

Image Representative of Range

TruComponents 1567803 Strand LiFY 1x0.25mm² Red 50m Durable Wire

MPN
1567803
EAN-13
4016139239774
Order Code
13-2478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £9.20
10+ £8.56
50+ £8.34
100+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

TruComponents offers the 1567803 Strand LiFY 1 x 0.25 mm² Red 50 m, a high-quality braid wire suitable for various electrical needs. This wiring braid is designed for internal and switchboard wiring applications, ensuring reliable conductivity and flexibility. Its 50-metre length in a distinct red colour makes it ideal for organised and efficient installation.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot