TruComponents 1567802 Wire 1x0.25mm² Black 50m Durable Flexible Cable

Image Representative of Range

TruComponents 1567802 Wire 1x0.25mm² Black 50m Durable Flexible Cable

MPN
1567802
EAN-13
4016139239767
Order Code
13-2477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £8.87
10+ £8.25
50+ £8.04
100+ £7.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Manufactured by TruComponents, the Strand LiFY 1 x 0.25 mm² Black features a compact design with a length of 50 metres, ideal for versatile wiring needs. This braid wire offers reliable performance in internal and switchboard wiring applications. Its durable construction makes it suitable for various electrical installations and repairs.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot